The MC9328MX21DVMR2 is a single-core ARM microprocessor with a 32-bit data bus width and a maximum operating frequency of 266MHz. It features 6144 bytes of RAM and is packaged in a MAPBGA package. The device is designed for surface mount and is compliant with RoHS regulations. It operates within a temperature range of -30°C to 70°C and is available in quantities of 1000 per reel. The microprocessor is manufactured by NXP and is part of the i.MX21 series.
NXP MC9328MX21DVMR2 technical specifications.
| Access Time | 266us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 6144B |
| RoHS Compliant | Yes |
| Series | i.MX21 |
| Weight | 0.019482oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX21DVMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.