
The NXP MC9328MX21SCVMR2 is a single-core microprocessor with a 32-bit data bus width, operating at a maximum frequency of 266MHz. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is halogen free and compliant with RoHS regulations. It is available in a MAPBGA package, packaged in quantities of 1000 units on tape and reel.
NXP MC9328MX21SCVMR2 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX21 |
| Weight | 0.019482oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX21SCVMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.