NXP MC9328MX21SVK technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 152 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX21 |
| Weight | 0.017447oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX21SVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
