
The MC9328MX21SVMR2 is a 32-bit ARM-based microprocessor with a maximum operating frequency of 266MHz. It is designed for surface mount applications and is packaged in a MAPBGA package. The device operates over a temperature range of 0 to 70°C. The MC9328MX21SVMR2 is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
NXP MC9328MX21SVMR2 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MX21 |
| Weight | 0.019482oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX21SVMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
