NXP MC9328MX21VK technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Interface | I2C, SPI, USB, I2S, UART |
| Max Frequency | 266MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Package Quantity | 152 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | i.MX21 |
| Termination | SMD/SMT |
| Weight | 0.017447oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MX21VK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
