NXP MC9328MX21VM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 289 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9328MX21VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.