NXP MC9328MXLDVP15R2 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MXLDVP15R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.