The MC9328MXLVP15 is a 32-bit RISC microprocessor from NXP, operating within a commercial temperature grade. It features a maximum clock frequency of 150 MHz and a supply voltage range of 1.7 to 1.9V. The device is packaged in a 225-pin LFBGA package, with a width and length of 13mm. The microprocessor has a 32-bit data bus and a 25-bit address bus, making it suitable for a range of applications.
NXP MC9328MXLVP15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 225 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 150 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9328MXLVP15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.