NXP MC94MX21DVKN3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | i.MX21 |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC94MX21DVKN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
