NXP MC94MX21DVKN3R2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 266MHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, I2S |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 32KB |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | i.MX21 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP MC94MX21DVKN3R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
