
8-bit FLASH microcontroller operating at up to 20MHz, featuring an 8-bit data bus and 4 programmable I/Os. This surface mount device includes I2C interface, one timer/counter, and integrated peripherals such as POR, PWM, WDT, and LVD. It offers 2KB of FLASH memory and 63B of RAM, with a supply voltage range of 1.8V to 5.5V and an operating temperature range of -40°C to 85°C. The unit is RoHS and Halogen Free compliant, packaged in a PDSO8 (SOIC) case.
Sign in to ask questions about the NXP MC9RS08KA2CSCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9RS08KA2CSCR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 63B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RS08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9RS08KA2CSCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
