NXP MC9RS08KA4CTGR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 14 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| RAM Size | 254B |
| RoHS Compliant | Yes |
| Series | RS08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9RS08KA4CTGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
