
8-bit microcontroller featuring 4KB FLASH memory and 126B RAM. Operates at up to 20MHz with an internal oscillator. Supports RS-232, USB, Ethernet, and I2C interfaces, with 14 programmable I/Os. Includes 2 timers/counters, POR, PWM, WDT, and LVD peripherals. Packaged in a 16-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 1.8V to 5.5V. Halogen-free and RoHS compliant.
Sign in to ask questions about the NXP MC9RS08KA4CWGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9RS08KA4CWGR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | RS-232, USB, Ethernet, I2C |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 126B |
| RoHS Compliant | Yes |
| Series | RS08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9RS08KA4CWGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
