8-bit RISC microcontroller featuring FLASH ROM (8192 words) and 254 bytes of RAM. Operates with a maximum clock frequency of 16 MHz and a supply voltage range of 2V to 5.5V, with a nominal 3.3V. Includes 12 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in a 16-pin TSSOP (R-PDSO-G16) with dual terminal positions, suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the NXP MC9RS08KA8CTGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9RS08KA8CTGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 254 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9RS08KA8CTGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.