
8-bit microcontroller featuring 4KB FLASH memory and 126B RAM. Operates at up to 20MHz with an internal oscillator, supporting SCI, I2C, and SPI interfaces. Housed in a 16-pin TSSOP surface mount package with 14 programmable I/Os. Offers a wide operating voltage range of 1.8V to 5.5V and includes peripherals like POR, PWM, and WDT. This RoHS compliant component is suitable for applications requiring a compact and versatile MCU.
Sign in to ask questions about the NXP MC9RS08KB4CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9RS08KB4CTG technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SCI, I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 126B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RS08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9RS08KB4CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.