
8-bit microcontroller featuring 4KB FLASH memory and 126B RAM. Operates at frequencies up to 40MHz with an internal oscillator. Offers I2C, SCI, and SPI interfaces, 18 programmable I/Os, and two timers/counters. Includes POR, PWM, WDT, and LVD peripherals. Packaged in a 20-pin SOIC for surface mounting, this RoHS and Halogen Free component supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C.
NXP MC9RS08KB4CWJ technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SCI, SPI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 126B |
| RoHS Compliant | Yes |
| Series | RS08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9RS08KB4CWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
