8-bit microcontroller featuring an 8KB FLASH memory and 254B RAM. Operates at frequencies up to 40MHz with an internal oscillator. Offers 14 I/Os and 18 programmable I/Os, supporting I2C, SCI, and SPI interfaces. Includes peripherals like POR, PWM, WDT, and LVD, with two timers/counters. Packaged in a 16-pin SOIC for surface mounting, this RoHS and Halogen Free component operates from 1.8V to 5.5V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9RS08KB8CSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9RS08KB8CSG technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SCI, SPI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 254B |
| RoHS Compliant | Yes |
| Series | RS08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9RS08KB8CSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
