
8-bit microcontroller featuring an 8KB FLASH memory and 256B RAM. Operates at up to 20MHz with an internal oscillator, supporting SPI and SCI interfaces. Offers 31 I/Os, including 33 programmable I/Os, and includes peripherals like POR, PWM, WDT, LVD, and LCD. Operates from a 2.7V to 5.5V supply, with an operating temperature range of -40°C to 85°C. Packaged in a QFN EP surface mount case, this RoHS and Halogen Free component is ideal for embedded applications.
NXP MC9RS08LA8CFT technical specifications.
| Package/Case | QFN EP |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | RS08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9RS08LA8CFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.