8-bit microcontroller featuring an HCS08 CPU core, operating at a maximum clock frequency of 40 MHz. This CMOS device is housed in a 64-terminal, 14mm x 14mm S-PQFP-G64 plastic package. It offers 131072 words of FLASH ROM and 8192 bytes of RAM, with 54 I/O lines. The microcontroller supports PWM generation and includes an Analog-to-Digital Converter (ADC), operating within an industrial temperature range of -40°C to 85°C and a supply voltage of 2.7V to 5.5V.
NXP MC9S08AC128CFUER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08AC128CFUER to view detailed technical specifications.
No datasheet is available for this part.