
8-bit Flash microcontroller featuring an S08 core architecture operating at 40MHz. This surface mount device offers 128KB of FLASH memory and 8KB of RAM, with support for I2C, SPI, SCI, and LIN interfaces. It operates within a 2.7V to 5.5V supply voltage range and boasts 69 I/O pins, including 70 programmable I/O. The component includes 8 timers/counters and peripherals such as POR, PWM, WDT, and LVD, with an operating temperature range of -40°C to 125°C.
NXP MC9S08AC128MLKE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 200kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AC128MLKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
