
The NXP MC9S08AC16CFJER is an 8-bit microcontroller with a S08 core, featuring 16KB of FLASH memory and 1KB of RAM. It operates at a maximum frequency of 40MHz and has a maximum operating temperature of 85°C. The device is available in a LQFP-32 package and is RoHS compliant. It supports I2C, SPI, and SCI interfaces and has 22 I/Os and 3 timers/counters. The microcontroller also includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and low-voltage detect.
NXP MC9S08AC16CFJER technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AC16CFJER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
