
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This FLASH memory microcontroller offers 16KB of program memory and 1KB of RAM. It supports I2C, SPI, and SCI interfaces, with 38 programmable I/Os and 8 timers/counters. Designed for surface mounting in a QFN EP package, it operates from 2.7V to 5.5V and maintains functionality across a -40°C to 125°C temperature range. Includes integrated peripherals like POR, PWM, WDT, LVD, and I2C.
NXP MC9S08AC16MFDE technical specifications.
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AC16MFDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
