
8-bit Flash Microcontroller, QCC48 package, featuring an S08 core architecture and 8-bit data bus width. Operates at up to 40MHz with 32KB Flash memory and 2KB RAM. Offers 38 programmable I/Os, 10 PWM channels, and integrated peripherals including POR, WDT, LVD, I2C, and SPI. Supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the NXP MC9S08AC32CFDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AC32CFDE technical specifications.
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of PWM Channels | 10 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AC32CFDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
