
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This FLASH memory microcontroller offers 32KB of program memory and 2KB of RAM. It supports I2C, SPI, and SCI interfaces, with 34 programmable I/O pins. The device operates from a 2.7V to 5.5V supply, is housed in an LQFP package for surface mounting, and includes peripherals like POR, PWM, WDT, LVD, and I2C.
NXP MC9S08AC32CFGER technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AC32CFGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
