The MC9S08AC32CFUER is an 8-bit microcontroller from NXP, featuring a 40 MHz clock frequency and 54 I/O lines. It operates within a supply voltage range of 2.7V to 5.5V and has a maximum clock frequency of 16 MHz. The device includes PWM channels and an ADC, but lacks DMA channels. It is packaged in a QFP-14x14 format.
NXP MC9S08AC32CFUER technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08AC32CFUER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.