8-bit S08 microcontroller featuring 48KB FLASH memory and 2KB RAM. Operates at up to 20MHz with 38 I/O pins and 54 programmable I/O. Includes I2C, SPI, and SCI interfaces, along with POR, PWM, WDT, and LVD peripherals. Supports internal oscillator and operates within a 2.7V to 5.5V supply voltage range, from -40°C to 125°C. Packaged in QFN EP, this halogen-free and lead-free component is supplied in trays.
NXP MC9S08AC48MFDE technical specifications.
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 38 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08AC48MFDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.