8-bit microcontroller featuring an HCS08 CPU core. This CMOS device is housed in a 44-pin QFP package with a JEDEC code of S-PQFP-G44. Operating across an automotive temperature range from -40°C to 125°C, it supports a supply voltage from 2.7V to 5.5V with a nominal 5V. The microcontroller offers a maximum clock frequency of 16MHz and includes 63280 words of FLASH ROM and 2048 bytes of RAM. It provides 34 I/O lines, PWM channels, and an integrated ADC.
NXP MC9S08AC60MFGER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 63280 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08AC60MFGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.