
8-bit Flash Microcontroller, QFN EP package, featuring an S08 core architecture and an 8-bit data bus width. Operates at a maximum frequency of 40MHz with 8KB of FLASH memory and 768B of RAM. Offers 38 programmable I/Os, 8 timers/counters, and supports I2C, SPI, and SCI interfaces. Includes integrated peripherals such as POR, PWM, WDT, LVD, and I2C. Operates within a supply voltage range of 2.7V to 5.5V and a temperature range of -40°C to 85°C. Surface mountable and RoHS compliant.
NXP MC9S08AC8MFDE technical specifications.
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AC8MFDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
