
8-bit Flash microcontroller featuring an S08 core architecture operating at up to 40MHz. This surface-mount device offers 8KB of FLASH memory and 768B of RAM, with 22 programmable I/O pins. Integrated peripherals include I2C, SPI, SCI interfaces, POR, PWM, WDT, LVD, and one timer/counter. Operates from 2.7V to 5.5V supply voltage, with a wide temperature range of -40°C to 125°C.
NXP MC9S08AC8MFJE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AC8MFJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
