8-bit microcontroller featuring an HCS08 CPU core, built with CMOS technology. This industrial-grade IC operates within a -40°C to 85°C temperature range, supporting a supply voltage from 2.7V to 5.5V. It boasts a maximum clock frequency of 40MHz, 98KB of FLASH program memory, and 6KB of RAM. The component includes 34 I/O lines, PWM channels, and an ADC, housed in a 44-pin S-PQFP-G44 plastic package.
NXP MC9S08AC96CFGER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08AC96CFGER to view detailed technical specifications.
No datasheet is available for this part.