
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This FLASH memory microcontroller offers 96KB of memory and 6KB of RAM, with 69 I/O pins. Integrated peripherals include POR, PWM, WDT, LVD, and I2C, alongside SPI and SCI interfaces. Designed for surface mounting in an LQFP package, it operates from 2.7V to 5.5V and is RoHS compliant.
NXP MC9S08AC96CLKE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 10 |
| Number of PWM Channels | 14 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AC96CLKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
