
8-bit Flash microcontroller featuring an S08 core architecture operating at up to 40MHz. This surface mount device offers 96KB of FLASH memory and 6KB of RAM, with 54 I/O pins and 70 programmable I/O pins. Integrated peripherals include I2C, SPI, SCI, and LIN interfaces, along with 8 timers/counters, POR, PWM, WDT, LVD, and a watchdog timer. Operates from a 2.7V to 5.5V supply, with a wide temperature range of -40°C to 125°C. Halogen-free and RoHS compliant.
Sign in to ask questions about the NXP MC9S08AC96MFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AC96MFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AC96MFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
