
8-bit microcontroller featuring an S08 core architecture operating at up to 40MHz. This FLASH memory microcontroller offers 16KB of program memory and 1KB of RAM. It includes SPI, SCI, and I2C interfaces, along with 34 programmable I/O pins and 8 timers/counters. Designed for surface mounting in an LQFP package, it operates from 2.7V to 5.5V and supports temperatures from -40°C to 85°C. Integrated peripherals include POR, PWM, WDT, LVD, and I2C.
Sign in to ask questions about the NXP MC9S08AW16CFGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AW16CFGER technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | SPI, SCI, I2C |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AW16CFGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
