
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This FLASH memory microcontroller offers 16KB of program memory and 1KB of RAM, with an 8-bit data bus width. Integrated peripherals include I2C, SPI, and SCI interfaces, along with 8 timers/counters, POR, PWM, WDT, LVD, and a watchdog timer. Designed for surface mounting in a QFN package, it operates from 2.7V to 5.5V and supports an extended temperature range from -55°C to 125°C.
Sign in to ask questions about the NXP MC9S08AW16MFDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AW16MFDE technical specifications.
| Package/Case | QFN |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AW16MFDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
