
8-bit Flash microcontroller featuring an S08 core architecture operating at up to 40MHz. This surface-mount device offers 16KB of FLASH memory, 1KB of RAM, and 54 programmable I/O pins. Integrated peripherals include I2C, SPI, SCI interfaces, POR, PWM, WDT, LVD, and 8 timers/counters. Designed for operation between -40°C and 125°C with supply voltages from 2.7V to 5.5V, this RoHS compliant component is packaged in a QFP.
Sign in to ask questions about the NXP MC9S08AW16MFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AW16MFUE technical specifications.
| Access Time | 40us |
| Package/Case | QFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AW16MFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
