8-bit microcontroller featuring a maximum clock frequency of 16 MHz and a maximum speed of 40 MHz. This industrial-grade integrated circuit offers 16KB of FLASH ROM and 1KB of RAM, with 34 I/O lines. It operates within a temperature range of -40°C to 105°C and supports supply voltages from 2.7V to 5.5V. The device includes PWM channels, an ADC, and DMA channels, housed in a 44-terminal S-PQFP-G44 package.
NXP MC9S08AW16VFGE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08AW16VFGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.