8-bit microcontroller featuring an S08 core architecture, operating at a maximum frequency of 40MHz. This FLASH memory microcontroller offers 32KB of program memory and 2KB of RAM. It supports I2C, SPI, and SCI interfaces, with 54 programmable I/O pins. The device operates from a 2.7V to 5.5V supply, is surface mountable in a QFP package, and includes peripherals like POR, PWM, and a watchdog timer. This RoHS and Halogen Free component is designed for operation between -40°C and 85°C.
NXP MC9S08AW32CFUER technical specifications.
| Package/Case | QFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
