
8-bit Flash Microcontroller, QCC48 package, featuring an S08 core architecture operating at up to 40MHz. This surface mount device offers 48KB of FLASH memory and 2KB of RAM, with 38 programmable I/Os. Integrated peripherals include I2C, SPI, SCI interfaces, 6 timers/counters, 2 UART channels, and 8 ADC channels. Operating voltage ranges from 2.7V to 5.5V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08AW48CFDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AW48CFDE technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 38 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 38 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AW48CFDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
