
8-bit Flash Microcontroller (MCU) featuring an S08 core architecture, operating at up to 40MHz. This surface-mount device offers 48KB of FLASH memory and 2KB of RAM, with 34 programmable I/O pins. Integrated peripherals include I2C, SPI, SCI, 8 ADC channels, and 8 PWM channels. The microcontroller supports a supply voltage range of 2.7V to 5.5V and operates between -55°C and 85°C.
NXP MC9S08AW48CFGE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Density | 48KB |
| Frequency | 40MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, SCI |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AW48CFGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
