8-bit industrial temperature grade microcontroller featuring 49152 words of FLASH ROM and 2048 bytes of RAM. Operates at a maximum clock frequency of 16 MHz and offers 34 I/O lines. Includes PWM channels, an ADC, and DMA channels. Housed in a 44-terminal S-PQFP-G44 package, with a supply voltage range of 2.7V to 5.5V and an operating temperature range of -40°C to 85°C.
NXP MC9S08AW48CFGER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08AW48CFGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.