
8-bit microcontroller featuring a 40MHz S08 core, 48KB FLASH memory, and 2KB RAM. This surface mount device operates with a supply voltage range of 2.7V to 5.5V and offers 54 programmable I/Os. Integrated peripherals include SPI, SCI, I2C interfaces, 6 timers/counters, POR, PWM, WDT, and LVD. The QFP package is halogen and lead-free, with a temperature range of -55°C to 85°C.
NXP MC9S08AW48CFUER technical specifications.
| Access Time | 40us |
| Package/Case | QFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AW48CFUER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
