
8-bit microcontroller featuring 48KB FLASH memory and 2KB RAM, operating at a maximum frequency of 40MHz. This surface mount device offers 54 programmable I/Os, 16 ADC channels, and 8 PWM channels. Integrated peripherals include I2C, SPI, SCI, POR, WDT, LVD, and 6 timers/counters. The LQFP package measures 10mm x 10mm with a height of 1.4mm, supporting a supply voltage range of 2.7V to 5.5V and operating temperatures from -40°C to 85°C.
NXP MC9S08AW48CPUE technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Density | 48KB |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 54 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AW48CPUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
