
8-bit Flash Microcontroller, operating at up to 40MHz. Features 60KB Flash memory, 2KB RAM, and an 8-bit data bus. Offers 38 programmable I/Os, 8 ADC channels, 8 PWM channels, and 8 timers/counters. Includes I2C, SPI, and SCI interfaces, with 2 UART channels. Packaged in a QFN, this surface-mount component operates from 2.7V to 5.5V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08AW60CFDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AW60CFDE technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 38 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 38 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AW60CFDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
