
8-bit microcontroller featuring a 40MHz S08 core, 60KB FLASH memory, and 2KB RAM. This surface mount device operates with a 2.7V to 5.5V supply, offering 54 programmable I/Os and multiple interfaces including SPI, SCI, and I2C. Equipped with 8 timers/counters and integrated peripherals like POR, PWM, WDT, LVD, and I2C, it supports an internal oscillator and is RoHS compliant.
Sign in to ask questions about the NXP MC9S08AW60CFUER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AW60CFUER technical specifications.
| Access Time | 40us |
| Package/Case | QFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AW60CFUER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
