NXP MC9S08DN32AMLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DN32AMLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
