
8-bit S08 microcontroller featuring a 40MHz core frequency and 60KB FLASH memory. This surface mount device offers 53 programmable I/Os, 2KB RAM, and supports I2C, SPI, LIN, and SCI interfaces. Operating from 2.7V to 5.5V, it includes peripherals like POR, PWM, WDT, and LVD, with an operating temperature range of -40°C to 125°C. Halogen-free and RoHS compliant.
NXP MC9S08DN60AMLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DN60AMLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
