
The MC9S08DN60MLF is an 8-bit microcontroller from NXP with a core architecture of S08. It features a data bus width of 8 bits and supports various interfaces including SPI, SCI, I2C, and LIN. The device operates at a maximum frequency of 40MHz and has a memory size of 60KB with 2KB of RAM. It is available in an LQFP package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The MCU also features peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
NXP MC9S08DN60MLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 39 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DN60MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.