
The MC9S08DN60MLH is an 8-bit microcontroller from NXP, built around the S08 core architecture. It features 60 kilobytes of FLASH memory and operates at a maximum frequency of 40 megahertz. This device has 53 programmable I/Os and supports a range of interfaces, including SPI, SCI, I2C, and LIN. The MC9S08DN60MLH is available in a halogen-free LQFP package and is lead-free. It can operate in temperatures ranging from -40 degrees Celsius to 125 degrees Celsius, and its supply voltage can range from 2.7 volts to 5.5 volts.
NXP MC9S08DN60MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DN60MLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
