
The NXP MC9S08DV128MLF is an 8-bit S08 microcontroller with 128KB of FLASH memory and 6KB of RAM. It operates at a maximum frequency of 40MHz and has a maximum supply voltage of 5.5V. The device is packaged in a LQFP package and is RoHS compliant. It features a range of interfaces including I2C, SPI, CAN, UART, and LIN, as well as peripherals such as a power-on reset, pulse width modulation, and a watchdog timer. The microcontroller is designed to operate over a temperature range of -40°C to 125°C.
NXP MC9S08DV128MLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 39 |
| Number of Programmable I/O | 87 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV128MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
