
8-bit S08 microcontroller featuring a 40MHz core frequency and 128KB of FLASH memory. This integrated circuit offers 6KB of RAM and supports I2C, SPI, CAN, UART, LIN, and SCI interfaces. Designed for surface mounting in a 64-pin LQFP package, it operates from a 2.7V to 5.5V supply voltage and functions across an extended temperature range of -40°C to 125°C. Includes peripherals such as POR, PWM, WDT, and LVD.
NXP MC9S08DV128MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV128MLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
